
EYL-GULF274 | |
|---|---|
DigiKey Part Number | EYL-GULF274-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GULF274 |
Description | LENS OPTICAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Aspherical with Domed Top | |
Lens Size | 6.4mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 221,18453 Kč | 121 651,49 Kč |
| Unit Price without VAT: | 221,18453 Kč |
|---|---|
| Unit Price with VAT: | 267,63328 Kč |

