Lens Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYL-GUFB506A

DigiKey Part Number
EYL-GUFB506A-ND
Manufacturer
Manufacturer Product Number
EYL-GUFB506A
Description
WL=1260-1625NM, FL=0.63MM?1.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Lens Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Lens
Manufacturer
Panasonic Industry
Color
Clear
Series
Number of LEDs
1
Packaging
Tray
Lens Style
Round Aspherical with Domed Top
Part Status
Active
Lens Size
1mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 000242,52690 Kč485 053,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,52690 Kč
Unit Price with VAT:293,45755 Kč