Lens Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYL-GMFB295R

DigiKey Part Number
EYL-GMFB295R-ND
Manufacturer
Manufacturer Product Number
EYL-GMFB295R
Description
WL=1260-1625NM, FL=1.35MMDIA=3.7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Lens Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round Aspherical with Domed Top
Lens Size
3.75mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1237,07000 Kč237,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:237,07000 Kč
Unit Price with VAT:286,85470 Kč