
EYG-S1419ZLWB | |
|---|---|
DigiKey Part Number | P121980-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S1419ZLWB |
Description | THERM PAD 186MMX136MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 186.00mm x 136.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 186.00mm x 136.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,07000 Kč | 655,07 Kč |
| 10 | 579,78300 Kč | 5 797,83 Kč |
| 30 | 546,88000 Kč | 16 406,40 Kč |
| 50 | 532,21160 Kč | 26 610,58 Kč |
| 100 | 512,91810 Kč | 51 291,81 Kč |
| 250 | 488,44664 Kč | 122 111,66 Kč |
| Unit Price without VAT: | 655,07000 Kč |
|---|---|
| Unit Price with VAT: | 792,63470 Kč |

