
EYG-S1313ZLGB | |
|---|---|
DigiKey Part Number | P121991-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S1313ZLGB |
Description | THERM PAD 128MMX128MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 128.00mm x 128.00mm Square |
Datasheet | Datasheet |
Category | Outline 128.00mm x 128.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,52000 Kč | 641,52 Kč |
| 10 | 567,72800 Kč | 5 677,28 Kč |
| 30 | 535,51367 Kč | 16 065,41 Kč |
| 50 | 521,15400 Kč | 26 057,70 Kč |
| 100 | 502,26090 Kč | 50 226,09 Kč |
| 250 | 478,29920 Kč | 119 574,80 Kč |
| Unit Price without VAT: | 641,52000 Kč |
|---|---|
| Unit Price with VAT: | 776,23920 Kč |

