
EYG-S1216ZLWD | |
|---|---|
DigiKey Part Number | P121983-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S1216ZLWD |
Description | THERM PAD 160MMX120MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 120.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 160.00mm x 120.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,77000 Kč | 452,77 Kč |
| 10 | 400,71800 Kč | 4 007,18 Kč |
| 30 | 377,99900 Kč | 11 339,97 Kč |
| 50 | 367,86600 Kč | 18 393,30 Kč |
| 100 | 354,53520 Kč | 35 453,52 Kč |
| 250 | 337,63388 Kč | 84 408,47 Kč |
| 500 | 325,36958 Kč | 162 684,79 Kč |
| Unit Price without VAT: | 452,77000 Kč |
|---|---|
| Unit Price with VAT: | 547,85170 Kč |








