
EYG-S0918ZLX2 | |
|---|---|
DigiKey Part Number | P122035-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0918ZLX2 |
Description | THERM PAD 180MMX90MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 180.00mm x 90.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 180.00mm x 90.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,28000 Kč | 641,28 Kč |
| 20 | 546,99800 Kč | 10 939,96 Kč |
| 40 | 527,19150 Kč | 21 087,66 Kč |
| 60 | 515,93483 Kč | 30 956,09 Kč |
| 100 | 502,08110 Kč | 50 208,11 Kč |
| 260 | 477,12865 Kč | 124 053,45 Kč |
| Unit Price without VAT: | 641,28000 Kč |
|---|---|
| Unit Price with VAT: | 775,94880 Kč |




