
EYG-S0612ZLWF | |
|---|---|
DigiKey Part Number | P121996-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0612ZLWF |
Description | THERM PAD 120MMX60MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 120.00mm x 60.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 120.00mm x 60.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,21000 Kč | 200,21 Kč |
| 10 | 177,27200 Kč | 1 772,72 Kč |
| 30 | 167,23333 Kč | 5 017,00 Kč |
| 60 | 161,18867 Kč | 9 671,32 Kč |
| 120 | 155,35433 Kč | 18 642,52 Kč |
| 270 | 148,78933 Kč | 40 173,12 Kč |
| 510 | 143,82975 Kč | 73 353,17 Kč |
| 1 020 | 138,60688 Kč | 141 379,02 Kč |
| Unit Price without VAT: | 200,21000 Kč |
|---|---|
| Unit Price with VAT: | 242,25410 Kč |

