
EYG-S0411ZLWJ | |
|---|---|
DigiKey Part Number | P122001-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0411ZLWJ |
Description | THERM PAD 105.5MMX43MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 105.50mm x 43.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 105.50mm x 43.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,04000 Kč | 152,04 Kč |
| 10 | 134,49700 Kč | 1 344,97 Kč |
| 30 | 126,87800 Kč | 3 806,34 Kč |
| 60 | 122,28967 Kč | 7 337,38 Kč |
| 120 | 117,86658 Kč | 14 143,99 Kč |
| 270 | 112,88852 Kč | 30 479,90 Kč |
| 510 | 109,12743 Kč | 55 654,99 Kč |
| 1 020 | 105,16713 Kč | 107 270,47 Kč |
| Unit Price without VAT: | 152,04000 Kč |
|---|---|
| Unit Price with VAT: | 183,96840 Kč |

