
EYG-R1818ZLX2 | |
|---|---|
DigiKey Part Number | 10-EYG-R1818ZLX2-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1818ZLX2 |
Description | THERM PAD 180MMX180MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 180.00mm x 180.00mm Square |
Datasheet | Datasheet |
Category | Outline 180.00mm x 180.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,99000 Kč | 1 013,99 Kč |
| 10 | 897,24500 Kč | 8 972,45 Kč |
| 30 | 846,29633 Kč | 25 388,89 Kč |
| 50 | 823,58780 Kč | 41 179,39 Kč |
| 100 | 793,70340 Kč | 79 370,34 Kč |
| 250 | 755,80032 Kč | 188 950,08 Kč |
| Unit Price without VAT: | 1 013,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 226,92790 Kč |




