Thermal Pad Gray 246.00mm x 85.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0925ZRWA

DigiKey Part Number
10-EYG-R0925ZRWA-ND
Manufacturer
Manufacturer Product Number
EYG-R0925ZRWA
Description
THERM PAD 246MMX85MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 246.00mm x 85.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
246.00mm x 85.00mm
Thickness
0.0138" (0.350mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 408,55000 Kč1 408,55 Kč
101 246,39900 Kč12 463,99 Kč
301 175,60800 Kč35 268,24 Kč
501 144,03820 Kč57 201,91 Kč
1001 102,50420 Kč110 250,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 408,55000 Kč
Unit Price with VAT:1 704,34550 Kč