
EYG-R0811ZRGH | |
|---|---|
DigiKey Part Number | 10-EYG-R0811ZRGH-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0811ZRGH |
Description | THERM PAD 113MMX80MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 113.00mm x 80.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 113.00mm x 80.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,33000 Kč | 499,33 Kč |
| 10 | 441,96600 Kč | 4 419,66 Kč |
| 30 | 416,89433 Kč | 12 506,83 Kč |
| 50 | 405,71920 Kč | 20 285,96 Kč |
| 100 | 391,01850 Kč | 39 101,85 Kč |
| 250 | 372,37600 Kč | 93 094,00 Kč |
| 500 | 358,84364 Kč | 179 421,82 Kč |
| Unit Price without VAT: | 499,33000 Kč |
|---|---|
| Unit Price with VAT: | 604,18930 Kč |






