
EYG-R0612ZRWF | |
|---|---|
DigiKey Part Number | 10-EYG-R0612ZRWF-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0612ZRWF |
Description | THERM PAD 120MMX60MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 120.00mm x 60.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 120.00mm x 60.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 301,46800 Kč | 3 014,68 Kč |
| 30 | 284,36900 Kč | 8 531,07 Kč |
| 50 | 276,74940 Kč | 13 837,47 Kč |
| 100 | 266,72920 Kč | 26 672,92 Kč |
| 250 | 254,02036 Kč | 63 505,09 Kč |
| 500 | 244,79720 Kč | 122 398,60 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |


