4 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-28CH500U

DigiKey Part Number
10-EXC-28CH500UTR-ND - Tape & Reel (TR)
10-EXC-28CH500UCT-ND - Cut Tape (CT)
10-EXC-28CH500UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-28CH500U
Description
CMC 160MA 4LN 50 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
4
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Impedance @ Frequency
50 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
160mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
109,82700 Kč98,27 Kč
259,09640 Kč227,41 Kč
508,57560 Kč428,78 Kč
1008,08630 Kč808,63 Kč
2507,48032 Kč1 870,08 Kč
5007,05280 Kč3 526,40 Kč
1 0006,64986 Kč6 649,86 Kč
2 5006,23909 Kč15 597,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,74631 Kč28 731,55 Kč
10 0005,41950 Kč54 195,00 Kč
15 0005,23725 Kč78 558,75 Kč
25 0005,09726 Kč127 431,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč