
EXC-28CH500U | |
|---|---|
DigiKey Part Number | 10-EXC-28CH500UTR-ND - Tape & Reel (TR) 10-EXC-28CH500UCT-ND - Cut Tape (CT) 10-EXC-28CH500UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-28CH500U |
Description | CMC 160MA 4LN 50 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 160mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 4 | Package / Case 0804 (2010 Metric), Array, 8 PC Pad |
Impedance @ Frequency 50 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 160mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,57560 Kč | 428,78 Kč |
| 100 | 8,08630 Kč | 808,63 Kč |
| 250 | 7,48032 Kč | 1 870,08 Kč |
| 500 | 7,05280 Kč | 3 526,40 Kč |
| 1 000 | 6,64986 Kč | 6 649,86 Kč |
| 2 500 | 6,23909 Kč | 15 597,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,74631 Kč | 28 731,55 Kč |
| 10 000 | 5,41950 Kč | 54 195,00 Kč |
| 15 000 | 5,23725 Kč | 78 558,75 Kč |
| 25 000 | 5,09726 Kč | 127 431,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

