
EXC-28CG900U | |
|---|---|
DigiKey Part Number | P14218TR-ND - Tape & Reel (TR) P14218CT-ND - Cut Tape (CT) P14218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-28CG900U |
Description | CMC 130MA 4LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-28CG900U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0804 (2010 Metric), 8 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,91240 Kč | 172,81 Kč |
| 50 | 6,52200 Kč | 326,10 Kč |
| 100 | 6,14610 Kč | 614,61 Kč |
| 250 | 5,68624 Kč | 1 421,56 Kč |
| 500 | 5,36120 Kč | 2 680,60 Kč |
| 1 000 | 5,05506 Kč | 5 055,06 Kč |
| 2 500 | 4,67726 Kč | 11 693,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,36779 Kč | 21 838,95 Kč |
| 10 000 | 4,11920 Kč | 41 192,00 Kč |
| 15 000 | 3,98055 Kč | 59 708,25 Kč |
| 25 000 | 3,81271 Kč | 95 317,75 Kč |
| 35 000 | 3,75864 Kč | 131 552,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



