
EXC-28CE121U | |
|---|---|
DigiKey Part Number | P12973TR-ND - Tape & Reel (TR) P12973CT-ND - Cut Tape (CT) P12973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-28CE121U |
Description | CMC 140MA 4LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 140mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-28CE121U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 140mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0804 (2010 Metric), 8 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 8,93680 Kč | 223,42 Kč |
| 50 | 8,42020 Kč | 421,01 Kč |
| 100 | 7,93930 Kč | 793,93 Kč |
| 250 | 7,34512 Kč | 1 836,28 Kč |
| 500 | 6,92514 Kč | 3 462,57 Kč |
| 1 000 | 6,52954 Kč | 6 529,54 Kč |
| 2 500 | 6,11378 Kč | 15 284,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,64233 Kč | 28 211,65 Kč |
| 10 000 | 5,32140 Kč | 53 214,00 Kč |
| 15 000 | 5,14242 Kč | 77 136,30 Kč |
| 25 000 | 4,99490 Kč | 124 872,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


