
EXC-24CK350U | |
|---|---|
DigiKey Part Number | 10-EXC-24CK350UTR-ND - Tape & Reel (TR) 10-EXC-24CK350UCT-ND - Cut Tape (CT) 10-EXC-24CK350UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CK350U |
Description | CMC 160MA 2LN 35 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 160mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 35 Ohms @ 100 MHz | |
Current Rating (Max) | 160mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| 50 | 5,77860 Kč | 288,93 Kč |
| 100 | 5,44690 Kč | 544,69 Kč |
| 250 | 5,03868 Kč | 1 259,67 Kč |
| 500 | 4,75100 Kč | 2 375,50 Kč |
| 1 000 | 4,47950 Kč | 4 479,50 Kč |
| 2 500 | 4,14450 Kč | 10 361,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,87027 Kč | 19 351,35 Kč |
| 10 000 | 3,64989 Kč | 36 498,90 Kč |
| 15 000 | 3,52699 Kč | 52 904,85 Kč |
| 25 000 | 3,37820 Kč | 84 455,00 Kč |
| 35 000 | 3,28619 Kč | 115 016,65 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




