
EXB-V8V103JV | |
|---|---|
DigiKey Part Number | Y4103TR-ND - Tape & Reel (TR) Y4103CT-ND - Cut Tape (CT) Y4103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V103JV |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V8V103JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 25 | 1,88160 Kč | 47,04 Kč |
| 50 | 1,65880 Kč | 82,94 Kč |
| 100 | 1,46990 Kč | 146,99 Kč |
| 250 | 1,25820 Kč | 314,55 Kč |
| 500 | 1,12676 Kč | 563,38 Kč |
| 1 000 | 1,01441 Kč | 1 014,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,83081 Kč | 4 154,05 Kč |
| 10 000 | 0,76410 Kč | 7 641,00 Kč |
| 15 000 | 0,72982 Kč | 10 947,30 Kč |
| 25 000 | 0,69104 Kč | 17 276,00 Kč |
| 35 000 | 0,66793 Kč | 23 377,55 Kč |
| 50 000 | 0,64536 Kč | 32 268,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









