
EXB-V4V330JV | |
|---|---|
DigiKey Part Number | Y2330TR-ND - Tape & Reel (TR) Y2330CT-ND - Cut Tape (CT) Y2330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V330JV |
Description | RES ARRAY 2 RES 33 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V4V330JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,42720 Kč | 60,68 Kč |
| 50 | 2,14600 Kč | 107,30 Kč |
| 100 | 1,90030 Kč | 190,03 Kč |
| 250 | 1,63364 Kč | 408,41 Kč |
| 500 | 1,46608 Kč | 733,04 Kč |
| 1 000 | 1,32329 Kč | 1 323,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,09047 Kč | 5 452,35 Kč |
| 10 000 | 1,00568 Kč | 10 056,80 Kč |
| 15 000 | 0,96211 Kč | 14 431,65 Kč |
| 25 000 | 0,91283 Kč | 22 820,75 Kč |
| 35 000 | 0,88347 Kč | 30 921,45 Kč |
| 50 000 | 0,85478 Kč | 42 739,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


