
EXB-U2H103JV | |
|---|---|
DigiKey Part Number | 10-EXB-U2H103JVTR-ND - Tape & Reel (TR) 10-EXB-U2H103JVCT-ND - Cut Tape (CT) 10-EXB-U2H103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U2H103JV |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X163103JP | CTS Resistor Products | 33 019 | 60-741X163103JPCT-ND | 6,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,52040 Kč | 88,01 Kč |
| 50 | 3,11160 Kč | 155,58 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 250 | 2,38920 Kč | 597,30 Kč |
| 500 | 2,15146 Kč | 1 075,73 Kč |
| 1 000 | 1,94957 Kč | 1 949,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,62164 Kč | 8 108,20 Kč |
| 10 000 | 1,50164 Kč | 15 016,40 Kč |
| 15 000 | 1,44000 Kč | 21 600,00 Kč |
| 25 000 | 1,37028 Kč | 34 257,00 Kč |
| 35 000 | 1,32874 Kč | 46 505,90 Kč |
| 50 000 | 1,28816 Kč | 64 408,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

