
EXB-U28390JX | |
|---|---|
DigiKey Part Number | P16171TR-ND - Tape & Reel (TR) P16171CT-ND - Cut Tape (CT) P16171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U28390JX |
Description | RES ARRAY 4 RES 39 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,26000 Kč | 31,50 Kč |
| 50 | 1,10440 Kč | 55,22 Kč |
| 100 | 0,97430 Kč | 97,43 Kč |
| 250 | 0,83068 Kč | 207,67 Kč |
| 500 | 0,74122 Kč | 370,61 Kč |
| 1 000 | 0,66459 Kč | 664,59 Kč |
| 5 000 | 0,52848 Kč | 2 642,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49358 Kč | 4 935,80 Kč |
| 20 000 | 0,45495 Kč | 9 099,00 Kč |
| 30 000 | 0,43511 Kč | 13 053,30 Kč |
| 50 000 | 0,41265 Kč | 20 632,50 Kč |
| 70 000 | 0,39927 Kč | 27 948,90 Kč |
| 100 000 | 0,38620 Kč | 38 620,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

