150 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V151JX

DigiKey Part Number
Y10151TR-ND - Tape & Reel (TR)
Y10151CT-ND - Cut Tape (CT)
Y10151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V151JX
Description
RES ARRAY 4 RES 150 OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V151JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
31mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Concave, Long Side Terminals
Resistance (Ohms)
150
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741C083151JPCTS Resistor Products22 48260-741C083151JPCT-ND2,29000 KčUpgrade
In-Stock: 2 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,81400 Kč18,14 Kč
251,51840 Kč37,96 Kč
501,33900 Kč66,95 Kč
1001,18250 Kč118,25 Kč
2501,01024 Kč252,56 Kč
5000,90262 Kč451,31 Kč
1 0000,81107 Kč811,07 Kč
5 0000,64798 Kč3 239,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,60650 Kč6 065,00 Kč
20 0000,56024 Kč11 204,80 Kč
30 0000,53648 Kč16 094,40 Kč
50 0000,50960 Kč25 480,00 Kč
70 0000,49357 Kč34 549,90 Kč
100 0000,47792 Kč47 792,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč