
EXB-D10C103J | |
|---|---|
DigiKey Part Number | U9103TR-ND - Tape & Reel (TR) U9103CT-ND - Cut Tape (CT) U9103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C103J |
Description | RES ARRAY 8 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C103J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 50 | 8,71840 Kč | 435,92 Kč |
| 100 | 7,82180 Kč | 782,18 Kč |
| 250 | 6,83696 Kč | 1 709,24 Kč |
| 500 | 6,22044 Kč | 3 110,22 Kč |
| 1 000 | 5,69655 Kč | 5 696,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,85919 Kč | 24 295,95 Kč |
| 10 000 | 4,54825 Kč | 45 482,50 Kč |
| 15 000 | 4,38860 Kč | 65 829,00 Kč |
| 25 000 | 4,20798 Kč | 105 199,50 Kč |
| 35 000 | 4,10042 Kč | 143 514,70 Kč |
| 50 000 | 3,99531 Kč | 199 765,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |










