
EXB-38V332JV | |
|---|---|
DigiKey Part Number | Y9332TR-ND - Tape & Reel (TR) Y9332CT-ND - Cut Tape (CT) Y9332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V332JV |
Description | RES ARRAY 4 RES 3.3K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V332JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 0,97440 Kč | 24,36 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,75590 Kč | 75,59 Kč |
| 250 | 0,64252 Kč | 160,63 Kč |
| 500 | 0,57198 Kč | 285,99 Kč |
| 1 000 | 0,51172 Kč | 511,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41253 Kč | 2 062,65 Kč |
| 10 000 | 0,37670 Kč | 3 767,00 Kč |
| 15 000 | 0,35830 Kč | 5 374,50 Kč |
| 25 000 | 0,33748 Kč | 8 437,00 Kč |
| 35 000 | 0,32507 Kč | 11 377,45 Kč |
| 50 000 | 0,31294 Kč | 15 647,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








