
EXB-34V680JV | |
|---|---|
DigiKey Part Number | Y8680TR-ND - Tape & Reel (TR) Y8680CT-ND - Cut Tape (CT) Y8680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V680JV |
Description | RES ARRAY 2 RES 68 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V680JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 50 | 1,43620 Kč | 71,81 Kč |
| 100 | 1,26830 Kč | 126,83 Kč |
| 250 | 1,08516 Kč | 271,29 Kč |
| 500 | 0,96968 Kč | 484,84 Kč |
| 1 000 | 0,87205 Kč | 872,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71166 Kč | 3 558,30 Kč |
| 10 000 | 0,65348 Kč | 6 534,80 Kč |
| 15 000 | 0,62358 Kč | 9 353,70 Kč |
| 25 000 | 0,58977 Kč | 14 744,25 Kč |
| 35 000 | 0,56962 Kč | 19 936,70 Kč |
| 50 000 | 0,54993 Kč | 27 496,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


