47k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HV473JV

DigiKey Part Number
Y1473TR-ND - Tape & Reel (TR)
Y1473CT-ND - Cut Tape (CT)
Y1473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HV473JV
Description
RES ARRAY 8 RES 47K OHM 1506
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-2HV473JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,60400 Kč26,04 Kč
252,19200 Kč54,80 Kč
501,93180 Kč96,59 Kč
1001,71130 Kč171,13 Kč
2501,46820 Kč367,05 Kč
5001,31574 Kč657,87 Kč
1 0001,18660 Kč1 186,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,97532 Kč4 876,60 Kč
10 0000,89846 Kč8 984,60 Kč
15 0000,85897 Kč12 884,55 Kč
25 0000,81429 Kč20 357,25 Kč
35 0000,78768 Kč27 568,80 Kč
50 0000,76167 Kč38 083,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč