
EXB-2HV105JV | |
|---|---|
DigiKey Part Number | Y1105TR-ND - Tape & Reel (TR) Y1105CT-ND - Cut Tape (CT) Y1105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV105JV |
Description | RES ARRAY 8 RES 1M OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV105JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1M | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,19200 Kč | 54,80 Kč |
| 50 | 1,93180 Kč | 96,59 Kč |
| 100 | 1,71130 Kč | 171,13 Kč |
| 250 | 1,46820 Kč | 367,05 Kč |
| 500 | 1,31574 Kč | 657,87 Kč |
| 1 000 | 1,18660 Kč | 1 186,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97532 Kč | 4 876,60 Kč |
| 10 000 | 0,89846 Kč | 8 984,60 Kč |
| 15 000 | 0,85897 Kč | 12 884,55 Kč |
| 25 000 | 0,81429 Kč | 20 357,25 Kč |
| 35 000 | 0,78768 Kč | 27 568,80 Kč |
| 50 000 | 0,76167 Kč | 38 083,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


