
EXB-28V471JX | |
|---|---|
DigiKey Part Number | Y7471TR-ND - Tape & Reel (TR) Y7471CT-ND - Cut Tape (CT) Y7471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V471JX |
Description | RES ARRAY 4 RES 470 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V471JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 25 | 0,74760 Kč | 18,69 Kč |
| 50 | 0,65100 Kč | 32,55 Kč |
| 100 | 0,57320 Kč | 57,32 Kč |
| 250 | 0,48548 Kč | 121,37 Kč |
| 500 | 0,43130 Kč | 215,65 Kč |
| 1 000 | 0,38489 Kč | 384,89 Kč |
| 5 000 | 0,30229 Kč | 1 511,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28072 Kč | 2 807,20 Kč |
| 20 000 | 0,25728 Kč | 5 145,60 Kč |
| 30 000 | 0,24523 Kč | 7 356,90 Kč |
| 50 000 | 0,23160 Kč | 11 580,00 Kč |
| 70 000 | 0,22347 Kč | 15 642,90 Kč |
| 100 000 | 0,21553 Kč | 21 553,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



