
EXB-28V220JX | |
|---|---|
DigiKey Part Number | Y7220TR-ND - Tape & Reel (TR) Y7220CT-ND - Cut Tape (CT) Y7220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V220JX |
Description | RES ARRAY 4 RES 22 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V220JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 22 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X083220JP | CTS Resistor Products | 207 268 | 60-741X083220JPCT-ND | 2,10000 Kč | Upgrade |
| YC124-JR-1022RL | YAGEO | 16 958 | 13-YC124-JR-1022RLCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 25 | 0,74760 Kč | 18,69 Kč |
| 50 | 0,65100 Kč | 32,55 Kč |
| 100 | 0,57320 Kč | 57,32 Kč |
| 250 | 0,48548 Kč | 121,37 Kč |
| 500 | 0,43130 Kč | 215,65 Kč |
| 1 000 | 0,38489 Kč | 384,89 Kč |
| 5 000 | 0,30229 Kč | 1 511,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28072 Kč | 2 807,20 Kč |
| 20 000 | 0,25728 Kč | 5 145,60 Kč |
| 30 000 | 0,24523 Kč | 7 356,90 Kč |
| 50 000 | 0,23160 Kč | 11 580,00 Kč |
| 70 000 | 0,22347 Kč | 15 642,90 Kč |
| 100 000 | 0,21553 Kč | 21 553,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








