
EXB-28N220JX | |
|---|---|
DigiKey Part Number | P16160TR-ND - Tape & Reel (TR) P16160CT-ND - Cut Tape (CT) P16160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28N220JX |
Description | RES ARRAY 4 RES 22 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,75180 Kč | 37,59 Kč |
| 100 | 0,66140 Kč | 66,14 Kč |
| 250 | 0,56192 Kč | 140,48 Kč |
| 500 | 0,49976 Kč | 249,88 Kč |
| 1 000 | 0,44663 Kč | 446,63 Kč |
| 5 000 | 0,35197 Kč | 1 759,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32736 Kč | 3 273,60 Kč |
| 20 000 | 0,30049 Kč | 6 009,80 Kč |
| 30 000 | 0,28668 Kč | 8 600,40 Kč |
| 50 000 | 0,27105 Kč | 13 552,50 Kč |
| 70 000 | 0,26174 Kč | 18 321,80 Kč |
| 100 000 | 0,25265 Kč | 25 265,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

