22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28N220JX

DigiKey Part Number
P16160TR-ND - Tape & Reel (TR)
P16160CT-ND - Cut Tape (CT)
P16160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28N220JX
Description
RES ARRAY 4 RES 22 OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
22
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
250,85680 Kč21,42 Kč
500,75180 Kč37,59 Kč
1000,66140 Kč66,14 Kč
2500,56192 Kč140,48 Kč
5000,49976 Kč249,88 Kč
1 0000,44663 Kč446,63 Kč
5 0000,35197 Kč1 759,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,32736 Kč3 273,60 Kč
20 0000,30049 Kč6 009,80 Kč
30 0000,28668 Kč8 600,40 Kč
50 0000,27105 Kč13 552,50 Kč
70 0000,26174 Kč18 321,80 Kč
100 0000,25265 Kč25 265,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč