
EXB-24V472JX | |
|---|---|
DigiKey Part Number | Y5472TR-ND - Tape & Reel (TR) Y5472CT-ND - Cut Tape (CT) Y5472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V472JX |
Description | RES ARRAY 2 RES 4.7K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V472JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,89880 Kč | 22,47 Kč |
| 50 | 0,78960 Kč | 39,48 Kč |
| 100 | 0,69500 Kč | 69,50 Kč |
| 250 | 0,59132 Kč | 147,83 Kč |
| 500 | 0,52578 Kč | 262,89 Kč |
| 1 000 | 0,47015 Kč | 470,15 Kč |
| 5 000 | 0,37082 Kč | 1 854,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34508 Kč | 3 450,80 Kč |
| 20 000 | 0,31692 Kč | 6 338,40 Kč |
| 30 000 | 0,30245 Kč | 9 073,50 Kč |
| 50 000 | 0,28608 Kč | 14 304,00 Kč |
| 70 000 | 0,27632 Kč | 19 342,40 Kč |
| 100 000 | 0,26679 Kč | 26 679,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



