
EXB-24AT5AR3X | |
|---|---|
DigiKey Part Number | P11107TR-ND - Tape & Reel (TR) P11107CT-ND - Cut Tape (CT) P11107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24AT5AR3X |
Description | RF ATTENUATOR 5DB 50OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 40mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Concave | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 100 | 2,75070 Kč | 275,07 Kč |
| 250 | 2,59200 Kč | 648,00 Kč |
| 500 | 2,47944 Kč | 1 239,72 Kč |
| 1 000 | 2,37298 Kč | 2 372,98 Kč |
| 5 000 | 2,14839 Kč | 10 741,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,06053 Kč | 20 605,30 Kč |
| 20 000 | 1,97764 Kč | 39 552,80 Kč |
| 30 000 | 1,93136 Kč | 57 940,80 Kč |
| 50 000 | 1,87527 Kč | 93 763,50 Kč |
| 70 000 | 1,83963 Kč | 128 774,10 Kč |
| 100 000 | 1,80296 Kč | 180 296,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

