
EXB-24AT2AR3X | |
|---|---|
DigiKey Part Number | P11104TR-ND - Tape & Reel (TR) P11104CT-ND - Cut Tape (CT) P11104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24AT2AR3X |
Description | RF ATTENUATOR 2DB 50OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 40mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Concave | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 100 | 2,47570 Kč | 247,57 Kč |
| 250 | 2,33244 Kč | 583,11 Kč |
| 500 | 2,23082 Kč | 1 115,41 Kč |
| 1 000 | 2,13487 Kč | 2 134,87 Kč |
| 5 000 | 1,93215 Kč | 9 660,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88995 Kč | 18 899,50 Kč |
| 20 000 | 1,81365 Kč | 36 273,00 Kč |
| 30 000 | 1,77104 Kč | 53 131,20 Kč |
| 50 000 | 1,71941 Kč | 85 970,50 Kč |
| 70 000 | 1,68660 Kč | 118 062,00 Kč |
| 100 000 | 1,65283 Kč | 165 283,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



