
EXB-18V103JX | |
|---|---|
DigiKey Part Number | Y6103TR-ND - Tape & Reel (TR) Y6103CT-ND - Cut Tape (CT) Y6103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V103JX |
Description | RES ARRAY 4 RES 10K OHM 0502 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-18V103JX Models |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0502 (1406 Metric), Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0502 |
Resistance (Ohms) 10k | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 25 | 2,78640 Kč | 69,66 Kč |
| 50 | 2,46100 Kč | 123,05 Kč |
| 100 | 2,18360 Kč | 218,36 Kč |
| 250 | 1,87868 Kč | 469,67 Kč |
| 500 | 1,68804 Kč | 844,02 Kč |
| 1 000 | 1,52600 Kč | 1 526,00 Kč |
| 5 000 | 1,23727 Kč | 6 186,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16568 Kč | 11 656,80 Kč |
| 20 000 | 1,08385 Kč | 21 677,00 Kč |
| 30 000 | 1,04181 Kč | 31 254,30 Kč |
| 50 000 | 0,99427 Kč | 49 713,50 Kč |
| 70 000 | 0,96594 Kč | 67 615,80 Kč |
| 100 000 | 0,93826 Kč | 93 826,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |









