Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-Z13FA-P-R

DigiKey Part Number
1110-EX-Z13FA-P-R-ND
Manufacturer
Manufacturer Product Number
EX-Z13FA-P-R
Description
SENSOR THROUGH-BEAM 500MM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP - Open Collector/Light-ON
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Red LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Through-Beam
Adjustment Type
Fixed
Sensing Distance
19.685" (500mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 360,18000 Kč2 360,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 360,18000 Kč
Unit Price with VAT:2 855,81780 Kč