
EX-F61 | |
|---|---|
DigiKey Part Number | 1110-1875-ND |
Manufacturer | |
Manufacturer Product Number | EX-F61 |
Description | SENSOR LIQ LEAK NPN OPEN COL OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor NPN - Open Collector Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Liquid Leakage | |
Output Type | NPN - Open Collector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 146,11000 Kč | 6 146,11 Kč |
| Unit Price without VAT: | 6 146,11000 Kč |
|---|---|
| Unit Price with VAT: | 7 436,79310 Kč |





