Liquid Level Sensor NPN Open Collector Output Tie Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-F1

DigiKey Part Number
1110-1874-ND
Manufacturer
Manufacturer Product Number
EX-F1
Description
SEN LVL LIQ NPN OPEN COLLECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor NPN Open Collector Output Tie Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
NPN
Output Configuration
Open Collector
Current
30 mA
Switch Actuation Level
-
Mounting Type
Tie Mount
Material - Housing & Prism
Polycarbonate
Operating Temperature
-10°C ~ 55°C
Voltage Rating
12 ~ 24V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 334,48000 Kč3 334,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 334,48000 Kč
Unit Price with VAT:4 034,72080 Kč