Reflective, Diffuse Optical Sensor 0.079" ~ 0.984" (2mm ~ 25mm) ADJ NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-14B

DigiKey Part Number
1110-2173-ND
Manufacturer
Manufacturer Product Number
EX-14B
Description
SENSOR REFLCTV 25MM NPN OPEN COL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.079" ~ 0.984" (2mm ~ 25mm) ADJ NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
0.079" ~ 0.984" (2mm ~ 25mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Open Collector
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 837,33000 Kč1 837,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 837,33000 Kč
Unit Price with VAT:2 223,16930 Kč