
EVQ-PLWA15 | |
|---|---|
DigiKey Part Number | P122437TR-ND - Tape & Reel (TR) P122437CT-ND - Cut Tape (CT) P122437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PLWA15 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.90mm x 4.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Features Push Plate |
Contact Rating @ Voltage 0.02A @ 15VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 100 | 6,43170 Kč | 643,17 Kč |
| 250 | 5,95840 Kč | 1 489,60 Kč |
| 500 | 5,62368 Kč | 2 811,84 Kč |
| 1 000 | 5,31207 Kč | 5 312,07 Kč |
| 2 500 | 4,93948 Kč | 12 348,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,73484 Kč | 23 674,20 Kč |
| 10 000 | 4,50794 Kč | 45 079,40 Kč |
| 15 000 | 4,38722 Kč | 65 808,30 Kč |
| 25 000 | 4,24729 Kč | 106 182,25 Kč |
| 35 000 | 4,16222 Kč | 145 677,70 Kč |
| 50 000 | 4,07790 Kč | 203 895,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

