
EVQ-P9P02W | |
|---|---|
DigiKey Part Number | P15950STR-ND - Tape & Reel (TR) P15950SCT-ND - Cut Tape (CT) P15950SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P9P02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P9P02W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 14,03520 Kč | 350,88 Kč |
| 100 | 12,52110 Kč | 1 252,11 Kč |
| 250 | 11,59928 Kč | 2 899,82 Kč |
| 500 | 10,95550 Kč | 5 477,75 Kč |
| 1 000 | 10,36398 Kč | 10 363,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,43708 Kč | 37 748,32 Kč |
| 8 000 | 9,00376 Kč | 72 030,08 Kč |
| 12 000 | 8,77424 Kč | 105 290,88 Kč |
| 20 000 | 8,50893 Kč | 170 178,60 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


