Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P4K03Q

DigiKey Part Number
P12306STR-ND - Tape & Reel (TR)
P12306SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EVQ-P4K03Q
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
2.50mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Outline
6.20mm x 2.55mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
350gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.70mm
Actuator Type
Standard
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVQ-P4KB3QPanasonic Industry1 728P15506CT-ND19,74000 KčParametric Equivalent
In-Stock: 436
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,69300 Kč166,93 Kč
2515,53000 Kč388,25 Kč
10013,85240 Kč1 385,24 Kč
25012,83228 Kč3 208,07 Kč
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč