
EVQ-P1905M | |
|---|---|
DigiKey Part Number | P122534TR-ND - Tape & Reel (TR) P122534CT-ND - Cut Tape (CT) P122534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P1905M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P1905M Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.10mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,49760 Kč | 337,44 Kč |
| 100 | 12,04450 Kč | 1 204,45 Kč |
| 250 | 11,15664 Kč | 2 789,16 Kč |
| 500 | 10,53722 Kč | 5 268,61 Kč |
| 1 000 | 9,96733 Kč | 9 967,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,54317 Kč | 19 086,34 Kč |
| 4 000 | 9,07308 Kč | 36 292,32 Kč |
| 6 000 | 8,82231 Kč | 52 933,86 Kč |
| 10 000 | 8,53077 Kč | 85 307,70 Kč |
| 14 000 | 8,35321 Kč | 116 944,94 Kč |
| 20 000 | 8,17694 Kč | 163 538,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


