
EVP-BT1C4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT1C4A000TR-ND - Tape & Reel (TR) 10-EVP-BT1C4A000CT-ND - Cut Tape (CT) 10-EVP-BT1C4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT1C4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 50gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 2,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 100 | 4,39910 Kč | 439,91 Kč |
| 250 | 4,07696 Kč | 1 019,24 Kč |
| 500 | 3,84768 Kč | 1 923,84 Kč |
| 1 000 | 3,63244 Kč | 3 632,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,46740 Kč | 6 934,80 Kč |
| 4 000 | 3,28393 Kč | 13 135,72 Kč |
| 6 000 | 3,18487 Kč | 19 109,22 Kč |
| 10 000 | 3,06873 Kč | 30 687,30 Kč |
| 14 000 | 2,99745 Kč | 41 964,30 Kč |
| 20 000 | 2,92626 Kč | 58 525,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


