
EVP-BL5A8F000 | |
|---|---|
DigiKey Part Number | 10-EVP-BL5A8F000TR-ND - Tape & Reel (TR) 10-EVP-BL5A8F000CT-ND - Cut Tape (CT) 10-EVP-BL5A8F000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BL5A8F000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BL5A8F000 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 2.80mm x 1.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 306gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 25 | 5,47240 Kč | 136,81 Kč |
| 100 | 4,90310 Kč | 490,31 Kč |
| 250 | 4,54316 Kč | 1 135,79 Kč |
| 500 | 4,28748 Kč | 2 143,74 Kč |
| 1 000 | 4,04826 Kč | 4 048,26 Kč |
| 2 500 | 3,76050 Kč | 9 401,25 Kč |
| 5 000 | 3,56575 Kč | 17 828,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,26725 Kč | 65 345,00 Kč |
| 40 000 | 3,12869 Kč | 125 147,60 Kč |
| 60 000 | 3,05576 Kč | 183 345,60 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


