
EVP-BL2A1B000 | |
|---|---|
DigiKey Part Number | P123441TR-ND - Tape & Reel (TR) P123441CT-ND - Cut Tape (CT) P123441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BL2A1B000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 2.80mm x 1.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| 25 | 4,96360 Kč | 124,09 Kč |
| 100 | 4,45060 Kč | 445,06 Kč |
| 250 | 4,12520 Kč | 1 031,30 Kč |
| 500 | 3,89330 Kč | 1 946,65 Kč |
| 1 000 | 3,67557 Kč | 3 675,57 Kč |
| 2 500 | 3,41330 Kč | 8 533,25 Kč |
| 5 000 | 3,23536 Kč | 16 176,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 3,00631 Kč | 48 100,96 Kč |
| 32 000 | 2,87395 Kč | 91 966,40 Kč |
| 48 000 | 2,80407 Kč | 134 595,36 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

