
EVP-AF7B65 | |
|---|---|
DigiKey Part Number | P122440TR-ND - Tape & Reel (TR) P122440CT-ND - Cut Tape (CT) P122440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AF7B65 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 245gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 100 | 7,59710 Kč | 759,71 Kč |
| 250 | 7,03600 Kč | 1 759,00 Kč |
| 500 | 6,64166 Kč | 3 320,83 Kč |
| 1 000 | 6,27567 Kč | 6 275,67 Kč |
| 2 500 | 5,83938 Kč | 14 598,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,41859 Kč | 43 348,72 Kč |
| 16 000 | 5,17518 Kč | 82 802,88 Kč |
| 24 000 | 5,04651 Kč | 121 116,24 Kč |
| 40 000 | 4,89801 Kč | 195 920,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


