
EVP-AA902Q | |
|---|---|
DigiKey Part Number | P15193TR-ND - Tape & Reel (TR) P15193CT-ND - Cut Tape (CT) P15193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AA902Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AA902Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 3.50mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 500gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 16,16840 Kč | 404,21 Kč |
| 100 | 14,41300 Kč | 1 441,30 Kč |
| 250 | 13,35220 Kč | 3 338,05 Kč |
| 500 | 12,61476 Kč | 6 307,38 Kč |
| 1 000 | 11,93883 Kč | 11 938,83 Kč |
| 2 500 | 11,14246 Kč | 27 856,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,73896 Kč | 48 694,80 Kč |
| 10 000 | 9,30457 Kč | 93 045,70 Kč |
| 15 000 | 9,07506 Kč | 136 125,90 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

