
EVP-AA702W | |
|---|---|
DigiKey Part Number | P15194TR-ND - Tape & Reel (TR) P15194CT-ND - Cut Tape (CT) P15194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AA702W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AA702W Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 3.50mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 15,55800 Kč | 155,58 Kč |
| 25 | 14,47360 Kč | 361,84 Kč |
| 100 | 12,91160 Kč | 1 291,16 Kč |
| 250 | 11,96104 Kč | 2 990,26 Kč |
| 500 | 11,29826 Kč | 5 649,13 Kč |
| 1 000 | 10,68949 Kč | 10 689,49 Kč |
| 2 500 | 9,97118 Kč | 24 927,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,58656 Kč | 47 932,80 Kč |
| 10 000 | 9,15851 Kč | 91 585,10 Kč |
| 15 000 | 8,93240 Kč | 133 986,00 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

